
MDT0500D5ISC-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0500D5ISC-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0500D5ISC-RGB |
Description | DISPLAY, 5.0" IPS TFT, 800x480 r |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 5" (127.00mm) 800 x 480 (WVGA) |
Category | Viewing Area 109.00mm W x 65.80mm H |
Manufacturer Midas Displays | Backlight LED - White |
Series | Dot Pixels 800 x 480 (WVGA) |
Packaging Tray | Interface RGB |
Part Status Active | Controller Type GT911, ST7262 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Dot Pitch 0.14mm W x 0.14mm H |
Diagonal Screen Size 5" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 594,38000 Kč | 1 594,38 Kč |
| 10 | 1 471,75000 Kč | 14 717,50 Kč |
| 30 | 1 366,55000 Kč | 40 996,50 Kč |
| 50 | 1 275,41860 Kč | 63 770,93 Kč |
| 100 | 880,86610 Kč | 88 086,61 Kč |
| 200 | 868,47730 Kč | 173 695,46 Kč |
| 300 | 867,42737 Kč | 260 228,21 Kč |
| 500 | 854,19864 Kč | 427 099,32 Kč |
| 1 000 | 717,92162 Kč | 717 921,62 Kč |
| Unit Price without VAT: | 1 594,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 929,19980 Kč |



