
MDT0500D5IH-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0500D5IH-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0500D5IH-RGB |
Description | DISPLAY, 5.0" IPS TFT, 800x480 r |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 5" (127.00mm) 800 x 480 (WVGA) |
Category | Viewing Area 109.40mm W x 66.20mm H |
Manufacturer Midas Displays | Backlight LED - White |
Series | Dot Pixels 800 x 480 (WVGA) |
Packaging Tray | Interface RGB |
Part Status Active | Controller Type ST7262-G4-1-H |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Non-Touch | Dot Pitch 0.14mm W x 0.14mm H |
Diagonal Screen Size 5" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 439,41000 Kč | 1 439,41 Kč |
| 10 | 1 328,54300 Kč | 13 285,43 Kč |
| 30 | 1 233,63267 Kč | 37 008,98 Kč |
| 50 | 1 151,53040 Kč | 57 576,52 Kč |
| 100 | 673,61580 Kč | 67 361,58 Kč |
| 200 | 663,74680 Kč | 132 749,36 Kč |
| 300 | 663,32683 Kč | 198 998,05 Kč |
| 500 | 653,24778 Kč | 326 623,89 Kč |
| 1 000 | 509,83144 Kč | 509 831,44 Kč |
| Unit Price without VAT: | 1 439,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 741,68610 Kč |



