
MDT0500D2SSC-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT0500D2SSC-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0500D2SSC-HDMI |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 108.00mm W x 64.80mm H |
Manufacturer Midas Displays | Backlight LED - White |
Series | Dot Pixels 800 x 480 (WVGA) |
Packaging Tray | Interface HDMI |
Part Status Active | Controller Type TFP401 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Dot Pitch 0.05mm W x 0.14mm H |
Diagonal Screen Size 5" (127.00mm) |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 922,04000 Kč | 1 922,04 Kč |
| 10 | 1 868,65300 Kč | 18 686,53 Kč |
| 30 | 1 818,18233 Kč | 54 545,47 Kč |
| 50 | 1 793,78160 Kč | 89 689,08 Kč |
| 100 | 1 769,38060 Kč | 176 938,06 Kč |
| 200 | 1 745,39680 Kč | 349 079,36 Kč |
| 300 | 1 575,00737 Kč | 472 502,21 Kč |
| 500 | 1 554,36042 Kč | 777 180,21 Kč |
| 1 000 | 1 395,02440 Kč | 1 395 024,40 Kč |
| Unit Price without VAT: | 1 922,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 325,66840 Kč |




