Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 4.42" (112.37mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0430A01IH-RGB

DigiKey Part Number
3086-MDT0430A01IH-RGB-ND
Manufacturer
Manufacturer Product Number
MDT0430A01IH-RGB
Description
GRAPHIC DISPLAY TFT RGB
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 4.42" (112.37mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
4.42" (112.37mm)
Manufacturer
Midas Displays
Viewing Area
97.24mm W x 56.32mm H
Series
Backlight
LED - White
Packaging
Tray
Dot Pixels
480 x 272
Part Status
Active
Interface
RGB
Display Type
TFT - Color
Controller Type
SC7283
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 439,41000 Kč1 439,41 Kč
101 328,54300 Kč13 285,43 Kč
301 233,63267 Kč37 008,98 Kč
501 151,53040 Kč57 576,52 Kč
100614,19150 Kč61 419,15 Kč
500592,14360 Kč296 071,80 Kč
1 000424,78954 Kč424 789,54 Kč
3 000388,67298 Kč1 166 018,94 Kč
5 000381,95362 Kč1 909 768,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 439,41000 Kč
Unit Price with VAT:1 741,68610 Kč