Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4" (101.60mm) 480 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0400EIH-MIPI

DigiKey Part Number
3086-MDT0400EIH-MIPI-ND
Manufacturer
Manufacturer Product Number
MDT0400EIH-MIPI
Description
GRAPHIC DISPLAY TFT RGB 4"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4" (101.60mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
4" (101.60mm)
Viewing Area
73.06mm W x 71.38mm H
Backlight
LED - White
Dot Pixels
480 x 480
Interface
MIPI
Controller Type
ST7701S
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 682,50 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1600,56000 Kč600,56 Kč
10554,45700 Kč5 544,57 Kč
30514,88300 Kč15 446,49 Kč
50480,57160 Kč24 028,58 Kč
100474,04600 Kč47 404,60 Kč
200467,52050 Kč93 504,10 Kč
300422,68400 Kč126 805,20 Kč
500410,05400 Kč205 027,00 Kč
1 000332,80050 Kč332 800,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:600,56000 Kč
Unit Price with VAT:726,67760 Kč