
MDT0350AIH-MULTI | |
|---|---|
DigiKey Part Number | 3086-MDT0350AIH-MULTI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0350AIH-MULTI |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Multi 3.5" (88.90mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 53.28mm W x 71.04mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Multi | |
Controller Type | HX8347A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,99000 Kč | 1 135,99 Kč |
| 10 | 1 048,64000 Kč | 10 486,40 Kč |
| 30 | 973,67733 Kč | 29 210,32 Kč |
| 50 | 908,79340 Kč | 45 439,67 Kč |
| 100 | 825,01140 Kč | 82 501,14 Kč |
| 200 | 812,62260 Kč | 162 524,52 Kč |
| 300 | 773,14637 Kč | 231 943,91 Kč |
| 500 | 734,93000 Kč | 367 465,00 Kč |
| 1 000 | 687,47452 Kč | 687 474,52 Kč |
| Unit Price without VAT: | 1 135,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 374,54790 Kč |




