
MDT0299AIH-RGB | |
|---|---|
DigiKey Part Number | 3086-MDT0299AIH-RGB-ND |
Manufacturer | |
Manufacturer Product Number | MDT0299AIH-RGB |
Description | DISPLAY, 2.99" IPS TFT, 268x800 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB, SPI 2.97" (75.65mm) 800 x 268 |
Datasheet | Datasheet |
Category | Viewing Area 24.72mm W x 72.60mm H |
Manufacturer Midas Displays | Backlight LED - White |
Series | Dot Pixels 800 x 268 |
Packaging Tray | Interface RGB, SPI |
Part Status Active | Controller Type ST7701 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Non-Touch | Dot Pitch 0.09mm W x 0.09mm H |
Diagonal Screen Size 2.97" (75.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,04000 Kč | 590,04 Kč |
| 10 | 544,68800 Kč | 5 446,88 Kč |
| 30 | 505,84167 Kč | 15 175,25 Kč |
| 50 | 472,03500 Kč | 23 601,75 Kč |
| 100 | 441,58790 Kč | 44 158,79 Kč |
| 200 | 429,19910 Kč | 85 839,82 Kč |
| 300 | 425,83943 Kč | 127 751,83 Kč |
| 500 | 410,72088 Kč | 205 360,44 Kč |
| 1 000 | 384,68336 Kč | 384 683,36 Kč |
| Unit Price without VAT: | 590,04000 Kč |
|---|---|
| Unit Price with VAT: | 713,94840 Kč |



