
MDOG160128B1Y-RGBM | |
|---|---|
DigiKey Part Number | 3086-MDOG160128B1Y-RGBM-ND |
Manufacturer | |
Manufacturer Product Number | MDOG160128B1Y-RGBM |
Description | DISPLAY, 128x32 COG OLED, RGB o |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Red, Green, Blue (RGB) OLED - Passive Matrix I2C, SPI, Parallel, Serial 1.69" (42.93mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.69" (42.93mm) | |
Viewing Area | 35.58mm W x 28.86mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 128 | |
Interface | I2C, SPI, Parallel, Serial | |
Controller Type | SSD1333 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.05mm W x 0.19mm H | |
Dot Pitch | 0.07mm W x 0.21mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| 10 | 581,43500 Kč | 5 814,35 Kč |
| 30 | 539,85867 Kč | 16 195,76 Kč |
| 50 | 503,95200 Kč | 25 197,60 Kč |
| 100 | 477,91450 Kč | 47 791,45 Kč |
| 200 | 456,70650 Kč | 91 341,30 Kč |
| 300 | 443,26777 Kč | 132 980,33 Kč |
| 500 | 436,96838 Kč | 218 484,19 Kč |
| 1 000 | 424,78954 Kč | 424 789,54 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |


