
MDE0420A400300BW | |
|---|---|
DigiKey Part Number | 3086-MDE0420A400300BW-ND |
Manufacturer | |
Manufacturer Product Number | MDE0420A400300BW |
Description | GRAPHIC DISPLAY BLACK 4.2" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Black E-paper SPI 4.2" (106.68mm) 400 x 300 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | E-paper | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4.2" (106.68mm) | |
Viewing Area | 84.80mm W x 63.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 400 x 300 | |
Interface | SPI | |
Controller Type | SSD1619A | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,49000 Kč | 885,49 Kč |
| 10 | 817,24200 Kč | 8 172,42 Kč |
| 30 | 758,86767 Kč | 22 766,03 Kč |
| 50 | 709,10240 Kč | 35 455,12 Kč |
| 100 | 708,89250 Kč | 70 889,25 Kč |
| 200 | 708,68250 Kč | 141 736,50 Kč |
| 300 | 708,47253 Kč | 212 541,76 Kč |
| 500 | 708,26254 Kč | 354 131,27 Kč |
| Unit Price without VAT: | 885,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 071,44290 Kč |












