
MDC16-1-BC | |
|---|---|
DigiKey Part Number | 3086-MDC16-1-BC-ND |
Manufacturer | |
Manufacturer Product Number | MDC16-1-BC |
Description | Connector for the MC21603A serie |
Customer Reference | |
Detailed Description | Connector LCD Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | LCD Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,67800 Kč | 226,78 Kč |
| 20 | 20,99800 Kč | 419,96 Kč |
| 30 | 19,52800 Kč | 585,84 Kč |
| 50 | 18,26820 Kč | 913,41 Kč |
| 100 | 16,79840 Kč | 1 679,84 Kč |
| 200 | 14,48860 Kč | 2 897,72 Kč |
| 300 | 12,59880 Kč | 3 779,64 Kč |
| 500 | 10,70898 Kč | 5 354,49 Kč |
| 1 000 | 8,60918 Kč | 8 609,18 Kč |
| Unit Price without VAT: | 22,67800 Kč |
|---|---|
| Unit Price with VAT: | 27,44038 Kč |

