
MCOT128032CY-WS | |
|---|---|
DigiKey Part Number | 3086-MCOT128032CY-WS-ND |
Manufacturer | |
Manufacturer Product Number | MCOT128032CY-WS |
Description | GRAPHIC DISPLAY OLED WHITE 0.91" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White OLED SPI 0.91" (23.11mm) 128 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.91" (23.11mm) | |
Viewing Area | 24.38mm W x 7.58mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Controller Type | SSD1306 | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 217,23500 Kč | 434,47 Kč |
| 10 | 200,39600 Kč | 2 003,96 Kč |
| 50 | 173,66260 Kč | 8 683,13 Kč |
| 100 | 171,13650 Kč | 17 113,65 Kč |
| 300 | 166,08450 Kč | 49 825,35 Kč |
| 500 | 161,45350 Kč | 80 726,75 Kč |
| 1 000 | 156,82250 Kč | 156 822,50 Kč |
| 3 000 | 150,08650 Kč | 450 259,50 Kč |
| 5 000 | 130,72050 Kč | 653 602,50 Kč |
| Unit Price without VAT: | 217,23500 Kč |
|---|---|
| Unit Price with VAT: | 262,85435 Kč |











