
MCCOG22005A6W-SPTLYI | |
|---|---|
DigiKey Part Number | 3086-MCCOG22005A6W-SPTLYI-ND |
Manufacturer | |
Manufacturer Product Number | MCCOG22005A6W-SPTLYI |
Description | DISPLAY, 2x20 COG LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Yellow/Green I2C 74.20mm x 25.20mm x 6.30mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.67mm H x 2.45mm W | |
Outline L x W x H | 74.20mm x 25.20mm x 6.30mm | |
Viewing Area | 61.00mm L x 15.10mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 3.3V | |
Dot Size | 0.54mm W x 0.45mm H | |
Interface | I2C | |
Controller Type | ST7036I | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,68000 Kč | 453,68 Kč |
| 10 | 418,89100 Kč | 4 188,91 Kč |
| 30 | 388,89600 Kč | 11 666,88 Kč |
| 50 | 363,06700 Kč | 18 153,35 Kč |
| 100 | 350,77720 Kč | 35 077,72 Kč |
| 200 | 339,32070 Kč | 67 864,14 Kč |
| 300 | 296,41090 Kč | 88 923,27 Kč |
| 500 | 287,45400 Kč | 143 727,00 Kč |
| 1 000 | 258,91690 Kč | 258 916,90 Kč |
| Unit Price without VAT: | 453,68000 Kč |
|---|---|
| Unit Price with VAT: | 548,95280 Kč |



