
MC42004A6WK-SPTLY-V2 | |
|---|---|
DigiKey Part Number | 3086-MC42004A6WK-SPTLY-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC42004A6WK-SPTLY-V2 |
Description | DISPLAY, 4x20 LCD, Black on Ylw/ |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 77.00mm x 47.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 4 x 20 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.03mm H x 2.30mm W | |
Outline L x W x H | 77.00mm x 47.00mm x 14.50mm | |
Viewing Area | 60.00mm L x 22.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.42mm W x 0.46mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 10 | 316,17100 Kč | 3 161,71 Kč |
| 30 | 293,43700 Kč | 8 803,11 Kč |
| 50 | 273,86060 Kč | 13 693,03 Kč |
| 100 | 246,49550 Kč | 24 649,55 Kč |
| 200 | 237,65450 Kč | 47 530,90 Kč |
| 300 | 225,86650 Kč | 67 759,95 Kč |
| 500 | 218,70950 Kč | 109 354,75 Kč |
| 1 000 | 201,86950 Kč | 201 869,50 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |




