
MC21609AB6W-FPTLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC21609AB6W-FPTLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC21609AB6W-FPTLW-V2 |
Description | 2X16 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 122.00mm x 44.00mm x 13.50mm |
Manufacturer Midas Displays | Viewing Area 99.00mm L x 24.00mm W |
Series | Backlight LED - White |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.91mm W x 1.10mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color White |
Character Size 9.66mm H x 4.84mm W |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,33000 Kč | 388,33 Kč |
| 10 | 358,50600 Kč | 3 585,06 Kč |
| 30 | 332,85367 Kč | 9 985,61 Kč |
| 50 | 310,74700 Kč | 15 537,35 Kč |
| 100 | 287,18020 Kč | 28 718,02 Kč |
| 200 | 277,16960 Kč | 55 433,92 Kč |
| 300 | 263,19640 Kč | 78 958,92 Kč |
| 500 | 254,85422 Kč | 127 427,11 Kč |
| 1 000 | 236,91848 Kč | 236 918,48 Kč |
| Unit Price without VAT: | 388,33000 Kč |
|---|---|
| Unit Price with VAT: | 469,87930 Kč |




