
MC21605A6W-FPTLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC21605A6W-FPTLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC21605A6W-FPTLW-V2 |
Description | 2X16 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1.0 | |
Display Format | 2 x 16 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 250,50600 Kč | 1 252,53 Kč |
| 10 | 231,18800 Kč | 2 311,88 Kč |
| 30 | 214,80967 Kč | 6 444,29 Kč |
| 50 | 200,32100 Kč | 10 016,05 Kč |
| 100 | 182,47260 Kč | 18 247,26 Kč |
| 200 | 176,59320 Kč | 35 318,64 Kč |
| 300 | 158,11493 Kč | 47 434,48 Kč |
| 500 | 153,28540 Kč | 76 642,70 Kč |
| 1 000 | 139,42672 Kč | 139 426,72 Kč |
| Unit Price without VAT: | 250,50600 Kč |
|---|---|
| Unit Price with VAT: | 303,11226 Kč |



