



Microtest 7140 | |
|---|---|
DigiKey Part Number | 4188-Microtest7140-ND |
Manufacturer | MICROTEST |
Manufacturer Product Number | Microtest 7140 |
Description | High-precision power analyzer |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MICROTEST | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active |
| Retail Package: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 815,16000 Kč | 50 815,16 Kč |
| 2 | 48 505,38000 Kč | 97 010,76 Kč |
| 3 | 47 350,49000 Kč | 142 051,47 Kč |
| 5 | 45 733,64400 Kč | 228 668,22 Kč |
| 10 | 43 192,88600 Kč | 431 928,86 Kč |
| Unit Price without VAT: | 50 815,16000 Kč |
|---|---|
| Unit Price with VAT: | 61 486,34360 Kč |

