Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR7820-15CW

DigiKey Part Number
5943-MSR7820-15CW-ND
Manufacturer
Manufacturer Product Number
MSR7820-15CW
Description
DC/DC,2000MA,36V IN,15V OUT,NONI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Output 1
Current - Output (Max)
2A
Applications
Industrial, ITE (Commercial)
Features
Regulated Output, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Control Features
Enable, Active High
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
5109,19000 Kč545,95 Kč
10107,44700 Kč1 074,47 Kč
25105,14960 Kč2 628,74 Kč
50103,44460 Kč5 172,23 Kč
100101,76470 Kč10 176,47 Kč
25099,58260 Kč24 895,65 Kč
50097,96112 Kč48 980,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč