
MSR7820-12CW | |
|---|---|
DigiKey Part Number | 5943-MSR7820-12CW-ND |
Manufacturer | |
Manufacturer Product Number | MSR7820-12CW |
Description | DC/DC CONVERTER,2000MA,36V IN,12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 2A | |
Applications | Industrial, ITE (Commercial) | |
Features | Regulated Output, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 5 | 109,19000 Kč | 545,95 Kč |
| 10 | 107,44700 Kč | 1 074,47 Kč |
| 25 | 105,14960 Kč | 2 628,74 Kč |
| 50 | 103,44460 Kč | 5 172,23 Kč |
| 100 | 101,76470 Kč | 10 176,47 Kč |
| 250 | 99,58260 Kč | 24 895,65 Kč |
| 500 | 97,96112 Kč | 48 980,56 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |

