Non-Isolated PoL Module DC DC Converter Output 15V 1A 20V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR7810-15BW

DigiKey Part Number
5943-MSR7810-15BW-ND
Manufacturer
Manufacturer Product Number
MSR7810-15BW
Description
DC/DC,1000MA,36V IN,15V OUT,NOIS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter Output 15V 1A 20V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
1A
Mfr
Applications
Industrial, ITE (Commercial)
Series
Features
Regulated Output, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
96%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Voltage - Input (Min)
20V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,85000 Kč93,85 Kč
590,30400 Kč451,52 Kč
1088,86500 Kč888,65 Kč
2586,95920 Kč2 173,98 Kč
5085,55340 Kč4 277,67 Kč
10084,16450 Kč8 416,45 Kč
25082,36088 Kč20 590,22 Kč
50081,01944 Kč40 509,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,85000 Kč
Unit Price with VAT:113,55850 Kč