Non-Isolated PoL Module DC DC Converter Output 12V 1A 16V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR7810-12BW

DigiKey Part Number
5943-MSR7810-12BW-ND
Manufacturer
Manufacturer Product Number
MSR7810-12BW
Description
DC/DC,1000MA,36V IN,12V OUT,NOIS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter Output 12V 1A 16V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Voltage - Input (Min)
16V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
1A
Applications
Industrial, ITE (Commercial)
Features
Regulated Output, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Control Features
Enable, Active High
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
580,92600 Kč404,63 Kč
1079,60300 Kč796,03 Kč
2577,91080 Kč1 947,77 Kč
5076,64680 Kč3 832,34 Kč
10075,40380 Kč7 540,38 Kč
25073,78780 Kč18 446,95 Kč
50072,58714 Kč36 293,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč