
MSR7810-05BW | |
|---|---|
DigiKey Part Number | 5943-MSR7810-05BW-ND |
Manufacturer | |
Manufacturer Product Number | MSR7810-05BW |
Description | DC/DC,1000MA,36V IN,5V OUT,NOISO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter Output 5V 1A 8V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1A | |
Applications | Industrial, ITE (Commercial) | |
Features | Regulated Output, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 5 | 75,63400 Kč | 378,17 Kč |
| 10 | 74,39600 Kč | 743,96 Kč |
| 25 | 72,81280 Kč | 1 820,32 Kč |
| 50 | 71,62840 Kč | 3 581,42 Kč |
| 100 | 70,46720 Kč | 7 046,72 Kč |
| 250 | 68,95660 Kč | 17 239,15 Kč |
| 500 | 67,83446 Kč | 33 917,23 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

