


MSR7805-12BW | |
|---|---|
DigiKey Part Number | 5943-MSR7805-12BW-ND |
Manufacturer | |
Manufacturer Product Number | MSR7805-12BW |
Description | DC/DC,W,36V IN,12V OUT,NONISO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter Output 12V 500mA 15V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 5 | 66,06000 Kč | 330,30 Kč |
| 10 | 65,01000 Kč | 650,10 Kč |
| 25 | 63,62400 Kč | 1 590,60 Kč |
| 50 | 62,59080 Kč | 3 129,54 Kč |
| 100 | 61,57450 Kč | 6 157,45 Kč |
| 250 | 60,25504 Kč | 15 063,76 Kč |
| 500 | 59,27484 Kč | 29 637,42 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

