
MSR7805-03.3M | |
|---|---|
DigiKey Part Number | 5943-MSR7805-03.3M-ND |
Manufacturer | |
Manufacturer Product Number | MSR7805-03.3M |
Description | DC/DC CONVERTER,500MA,34V IN,3.3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter Output 3.3V 500mA 4.75V - 34V Input |
Datasheet | Datasheet |
EDA/CAD Models | MSR7805-03.3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 34V | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 3.3 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 93°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 5 | 144,00400 Kč | 720,02 Kč |
| 10 | 141,67400 Kč | 1 416,74 Kč |
| 25 | 138,65400 Kč | 3 466,35 Kč |
| 50 | 136,40300 Kč | 6 820,15 Kč |
| 100 | 134,18980 Kč | 13 418,98 Kč |
| 250 | 131,31056 Kč | 32 827,64 Kč |
| 500 | 129,17130 Kč | 64 585,65 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |

