


MPO-550C-27 | |
|---|---|
DigiKey Part Number | 5943-MPO-550C-27-ND |
Manufacturer | |
Manufacturer Product Number | MPO-550C-27 |
Description | AC/DC MED OPENFRAME,550W, 27VOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 27V | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -40°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.4mm) | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 543,41000 Kč | 3 543,41 Kč |
| Unit Price without VAT: | 3 543,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 287,52610 Kč |

