


MPO-550C-24 | |
|---|---|
DigiKey Part Number | 5943-MPO-550C-24-ND |
Manufacturer | |
Manufacturer Product Number | MPO-550C-24 |
Description | AC/DC CONVERTER 24V 322W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.4 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 2.55" W x 1.59" H (127.0mm x 64.8mm x 40.5mm) | |
Approval Agency | CE, cURus, UKCA, UL | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 720,64000 Kč | 3 720,64 Kč |
| 10 | 3 270,12400 Kč | 32 701,24 Kč |
| 25 | 3 106,40200 Kč | 77 660,05 Kč |
| 50 | 2 988,02380 Kč | 149 401,19 Kč |
| Unit Price without VAT: | 3 720,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 501,97440 Kč |

