Enclosed AC DC Converters 1 Output 12V 3.333A 90 ~ 264 VAC, 100 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-40S-12

DigiKey Part Number
5943-MPM-40S-12-ND
Manufacturer
Manufacturer Product Number
MPM-40S-12
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 3.333A 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroPower Direct
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Voltage - Output 1
12V
Current - Output (Max)
3.333A
Power (Watts)
40 W
Applications
Industrial, ITE (Commercial)
Operating Temperature
-40°C ~ 70°C
Efficiency
84%
Mounting Type
Through Hole
Size / Dimension
3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)
Approval Agency
CE, UR
Standard Number
60950
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 063,26000 Kč2 063,26 Kč
101 813,49200 Kč18 134,92 Kč
251 722,70120 Kč43 067,53 Kč
501 657,06560 Kč82 853,28 Kč
1001 593,92040 Kč159 392,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 063,26000 Kč
Unit Price with VAT:2 496,54460 Kč