


MPM-15C-05 | |
|---|---|
DigiKey Part Number | 5943-MPM-15C-05-ND |
Manufacturer | |
Manufacturer Product Number | MPM-15C-05 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,36000 Kč | 348,36 Kč |
| 10 | 306,17200 Kč | 3 061,72 Kč |
| 25 | 290,83920 Kč | 7 270,98 Kč |
| 50 | 279,75640 Kč | 13 987,82 Kč |
| 100 | 269,09780 Kč | 26 909,78 Kč |
| 250 | 255,62628 Kč | 63 906,57 Kč |
| 500 | 245,88574 Kč | 122 942,87 Kč |
| Unit Price without VAT: | 348,36000 Kč |
|---|---|
| Unit Price with VAT: | 421,51560 Kč |

