
MPM-150SVI-24 | |
|---|---|
DigiKey Part Number | 5943-MPM-150SVI-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-150SVI-24 |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 6.25A 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Size / Dimension | 3.50" L x 2.50" W x 1.09"H (88.9mm x 63.5mm x 27.7mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 125,91000 Kč | 2 125,91 Kč |
| 10 | 1 868,51300 Kč | 18 685,13 Kč |
| 25 | 1 774,97440 Kč | 44 374,36 Kč |
| 50 | 1 707,33520 Kč | 85 366,76 Kč |
| 100 | 1 642,27260 Kč | 164 227,26 Kč |
| Unit Price without VAT: | 2 125,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 572,35110 Kč |



