


MPM-10C-24 | |
|---|---|
DigiKey Part Number | 5943-MPM-10C-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-10C-24 |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 410mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 410mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 227,72300 Kč | 2 277,23 Kč |
| 25 | 216,32960 Kč | 5 408,24 Kč |
| 50 | 208,08600 Kč | 10 404,30 Kč |
| 100 | 200,15500 Kč | 20 015,50 Kč |
| 250 | 190,13520 Kč | 47 533,80 Kč |
| 500 | 182,88922 Kč | 91 444,61 Kč |
| 1 000 | 175,92082 Kč | 175 920,82 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |


