


MPM-10C-12 | |
|---|---|
DigiKey Part Number | 5943-MPM-10C-12-ND |
Manufacturer | |
Manufacturer Product Number | MPM-10C-12 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 830mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,46000 Kč | 287,46 Kč |
| 10 | 252,58500 Kč | 2 525,85 Kč |
| 25 | 239,93160 Kč | 5 998,29 Kč |
| 50 | 230,78900 Kč | 11 539,45 Kč |
| 100 | 221,99720 Kč | 22 199,72 Kč |
| 250 | 210,88376 Kč | 52 720,94 Kč |
| 500 | 202,84740 Kč | 101 423,70 Kč |
| 1 000 | 195,11699 Kč | 195 116,99 Kč |
| Unit Price without VAT: | 287,46000 Kč |
|---|---|
| Unit Price with VAT: | 347,82660 Kč |


