Enclosed AC DC Converters 1 Output 15V 330mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 330mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
MicroPower Direct: Reliable, High-Efficiency Power Solutions for Industrial Applications

MPL-05SC-15-F

DigiKey Part Number
5943-MPL-05SC-15-F-ND
Manufacturer
Manufacturer Product Number
MPL-05SC-15-F
Description
AC/DC CONVERTER 15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 330mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroPower Direct
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1
15V
Current - Output (Max)
330mA
Power (Watts)
5 W
Applications
Industrial, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Size / Dimension
1.10" L x 0.69" W x 0.57" H (27.8mm x 17.6mm x 14.4mm)
Approval Agency
CE
Line Regulation
±1.5%
Load Regulation
±3%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč