


MPL-05SC-05-F | |
|---|---|
DigiKey Part Number | 5943-MPL-05SC-05-F-ND |
Manufacturer | |
Manufacturer Product Number | MPL-05SC-05-F |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.6 kV |
Packaging Box | Efficiency 76% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Open Frame | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 70 ~ 430 VDC | Size / Dimension 1.10" L x 0.69" W x 0.55" H (27.8mm x 17.6mm x 13.9mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, UL |
Current - Output 1 1 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 98,58600 Kč | 985,86 Kč |
| 25 | 93,65120 Kč | 2 341,28 Kč |
| 50 | 90,08140 Kč | 4 504,07 Kč |
| 100 | 86,64610 Kč | 8 664,61 Kč |
| 250 | 82,30964 Kč | 20 577,41 Kč |
| 500 | 79,17296 Kč | 39 586,48 Kč |
| 1 000 | 76,15597 Kč | 76 155,97 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |


