Enclosed AC DC Converters 1 Output 3.3V 2.22A 85 ~ 305 VAC, 70 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 2.22A 85 ~ 305 VAC, 70 ~ 430 VDC Input
MicroPower Direct: Reliable, High-Efficiency Power Solutions for Industrial Applications

MPL-05SC-03

DigiKey Part Number
5943-MPL-05SC-03-ND
Manufacturer
Manufacturer Product Number
MPL-05SC-03
Description
AC/DC CONVERTER 3.3V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 2.22A 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroPower Direct
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1
3.3V
Current - Output (Max)
2.22A
Power (Watts)
5 W
Applications
Industrial, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C
Efficiency
69%
Mounting Type
Through Hole
Size / Dimension
1.10" L x 0.69" W x 0.43" H (27.8mm x 17.6mm x 10.9mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Line Regulation
±1.5%
Load Regulation
±3%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
1092,66400 Kč926,64 Kč
2588,02360 Kč2 200,59 Kč
5084,66820 Kč4 233,41 Kč
10081,44280 Kč8 144,28 Kč
25077,36504 Kč19 341,26 Kč
50074,41692 Kč37 208,46 Kč
1 00071,58092 Kč71 580,92 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč