


MPE-350C-48 | |
|---|---|
DigiKey Part Number | 5943-MPE-350C-48-ND |
Manufacturer | |
Manufacturer Product Number | MPE-350C-48 |
Description | AC/DC ENCLOSED ,350W, 48V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 240 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -30°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 29.9mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 980,74000 Kč | 1 980,74 Kč |
| 10 | 1 740,86000 Kč | 17 408,60 Kč |
| 25 | 1 653,70160 Kč | 41 342,54 Kč |
| 50 | 1 590,68240 Kč | 79 534,12 Kč |
| 100 | 1 530,07600 Kč | 153 007,60 Kč |
| Unit Price without VAT: | 1 980,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 396,69540 Kč |

