


MPE-350C-12 | |
|---|---|
DigiKey Part Number | 5943-MPE-350C-12-ND |
Manufacturer | |
Manufacturer Product Number | MPE-350C-12 |
Description | AC/DC CONVERTER 12V 350W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 240 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 29 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 902,42000 Kč | 1 902,42 Kč |
| 10 | 1 672,11300 Kč | 16 721,13 Kč |
| 25 | 1 588,40640 Kč | 39 710,16 Kč |
| 50 | 1 527,86900 Kč | 76 393,45 Kč |
| 100 | 1 469,65000 Kč | 146 965,00 Kč |
| Unit Price without VAT: | 1 902,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 301,92820 Kč |

