Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
MPD MPE-100C: 100W Enclosed AC/DC Power Supply with High Efficiency & Robust Protection

MPE-100C-36

DigiKey Part Number
5943-MPE-100C-36-ND
Manufacturer
Manufacturer Product Number
MPE-100C-36
Description
AC/DC ENCLOSED ,100W, 36V OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
36V
Applications
Industrial, ITE (Commercial)
Operating Temperature
-30°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 29.9mm)
Approval Agency
CE, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 107,43000 Kč1 107,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 107,43000 Kč
Unit Price with VAT:1 339,99030 Kč