Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
MPD MPE-100C: 100W Enclosed AC/DC Power Supply with High Efficiency & Robust Protection

MPE-100C-24

DigiKey Part Number
5943-MPE-100C-24-ND
Manufacturer
Manufacturer Product Number
MPE-100C-24
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
89.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 107,43000 Kč1 107,43 Kč
10973,40400 Kč9 734,04 Kč
25924,66800 Kč23 116,70 Kč
50889,43320 Kč44 471,66 Kč
100855,54460 Kč85 554,46 Kč
250812,70996 Kč203 177,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 107,43000 Kč
Unit Price with VAT:1 339,99030 Kč