


MPE-100C-15 | |
|---|---|
DigiKey Part Number | 5943-MPE-100C-15-ND |
Manufacturer | |
Manufacturer Product Number | MPE-100C-15 |
Description | AC/DC ENCLOSED ,100W, 15V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -30°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 29.9mm) | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,43000 Kč | 1 107,43 Kč |
| Unit Price without VAT: | 1 107,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 339,99030 Kč |

