


MPE-100C-05 | |
|---|---|
DigiKey Part Number | 5943-MPE-100C-05-ND |
Manufacturer | |
Manufacturer Product Number | MPE-100C-05 |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,43000 Kč | 1 107,43 Kč |
| 10 | 973,40400 Kč | 9 734,04 Kč |
| 25 | 924,66800 Kč | 23 116,70 Kč |
| 50 | 889,43320 Kč | 44 471,66 Kč |
| 100 | 855,54460 Kč | 85 554,46 Kč |
| 250 | 812,70996 Kč | 203 177,49 Kč |
| Unit Price without VAT: | 1 107,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 339,99030 Kč |

