New at DigiKey
MPE-1000CM-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPE-1000CM-12

DigiKey Part Number
5943-MPE-1000CM-12-ND
Manufacturer
Manufacturer Product Number
MPE-1000CM-12
Description
AC/DC CONVERTER 12V 1000W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
80 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.28" L x 5.00" W x 1.59" H (185.0mm x 127.0mm x 40.5mm)
Approval Agency
CE, cURus, UKCA, UL
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 885,98000 Kč6 885,98 Kč
106 052,24000 Kč60 522,40 Kč
255 749,28840 Kč143 732,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6 885,98000 Kč
Unit Price with VAT:8 332,03580 Kč