


ML124S-24B | |
|---|---|
DigiKey Part Number | 5943-ML124S-24B-ND |
Manufacturer | |
Manufacturer Product Number | ML124S-24B |
Description | DC/DC,1W,24V IN,24V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 5 | 76,22200 Kč | 381,11 Kč |
| 10 | 75,00500 Kč | 750,05 Kč |
| 25 | 73,40080 Kč | 1 835,02 Kč |
| 50 | 72,21220 Kč | 3 610,61 Kč |
| 100 | 71,04040 Kč | 7 104,04 Kč |
| 250 | 69,51764 Kč | 17 379,41 Kč |
| 500 | 68,38628 Kč | 34 193,14 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

