Isolated Module DC DC Converter 1 Output 5V 200mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA - Input
MPD ML100B: Ultra-Compact 1W DC/DC Converter with High Efficiency

ML124S-05B

DigiKey Part Number
5943-ML124S-05B-ND
Manufacturer
Manufacturer Product Number
ML124S-05B
Description
DC/DC CONVERTER,1W,24V IN,5V OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Output 1
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
85%
Size / Dimension
0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm)
Control Features
Enable, Active High
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
576,22200 Kč381,11 Kč
1075,00500 Kč750,05 Kč
2573,40080 Kč1 835,02 Kč
5072,21220 Kč3 610,61 Kč
10071,04040 Kč7 104,04 Kč
25069,51764 Kč17 379,41 Kč
50068,38628 Kč34 193,14 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč