


ML112S-12B | |
|---|---|
DigiKey Part Number | 5943-ML112S-12B-ND |
Manufacturer | |
Manufacturer Product Number | ML112S-12B |
Description | DC/DC CONVERTER,1W,12V IN,12V OU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 5 | 77,77600 Kč | 388,88 Kč |
| 10 | 76,51700 Kč | 765,17 Kč |
| 25 | 74,87880 Kč | 1 871,97 Kč |
| 50 | 73,66940 Kč | 3 683,47 Kč |
| 100 | 72,47250 Kč | 7 247,25 Kč |
| 250 | 70,91948 Kč | 17 729,87 Kč |
| 500 | 69,76544 Kč | 34 882,72 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

