


ML112S-03B | |
|---|---|
DigiKey Part Number | 5943-ML112S-03B-ND |
Manufacturer | |
Manufacturer Product Number | ML112S-03B |
Description | DC/DC,1W,12V IN,3.3V OUT,1.5 KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 5 | 72,69600 Kč | 363,48 Kč |
| 10 | 71,49800 Kč | 714,98 Kč |
| 25 | 69,98200 Kč | 1 749,55 Kč |
| 50 | 68,84820 Kč | 3 442,41 Kč |
| 100 | 67,72900 Kč | 6 772,90 Kč |
| 250 | 66,27892 Kč | 16 569,73 Kč |
| 500 | 65,20046 Kč | 32 600,23 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

