
ML105S-05BI | |
|---|---|
DigiKey Part Number | 5943-ML105S-05BI-ND |
Manufacturer | |
Manufacturer Product Number | ML105S-05BI |
Description | DC/DC,1W,5V IN,5V OUT,3 KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 5 | 94,70000 Kč | 473,50 Kč |
| 10 | 93,18900 Kč | 931,89 Kč |
| 25 | 91,19840 Kč | 2 279,96 Kč |
| 50 | 89,71600 Kč | 4 485,80 Kč |
| 100 | 88,26090 Kč | 8 826,09 Kč |
| 250 | 86,36896 Kč | 21 592,24 Kč |
| 500 | 84,96252 Kč | 42 481,26 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

