Isolated Module DC DC Converter 1 Output 12V 8mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 8mA 2.97V - 3.63V Input
MPD ML100B: Ultra-Compact 1W DC/DC Converter with High Efficiency

ML103S-12B

DigiKey Part Number
5943-ML103S-12B-ND
Manufacturer
Manufacturer Product Number
ML103S-12B
Description
DC/DC,1W,3VIN,12VOUT,1.5 KVISO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8mA 2.97V - 3.63V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
84%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.53" L x 0.33" W x 0.30" H (13.5mm x 8.5mm x 7.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
587,31000 Kč436,55 Kč
1085,90300 Kč859,03 Kč
2584,06760 Kč2 101,69 Kč
5082,70280 Kč4 135,14 Kč
10081,36310 Kč8 136,31 Kč
25079,61852 Kč19 904,63 Kč
50078,32212 Kč39 161,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč