
MDR-60WY-5 | |
|---|---|
DigiKey Part Number | 5943-MDR-60WY-5-ND |
Manufacturer | |
Manufacturer Product Number | MDR-60WY-5 |
Description | AC/DC DIN RAIL ,60W, 5V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 550 VAC | |
DC Voltage - Input (Min) | 254V | |
DC Voltage - Input (Max) | 780V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50W | |
Voltage - Isolation | 4.7 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 83.5% | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.96" L x 1.26" W x 4.92" H (100.6mm x 32.0mm x 125.0mm) | |
Approval Agency | CE, cURus, UKCA, UL | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 875,75000 Kč | 1 875,75 Kč |
| Unit Price without VAT: | 1 875,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 269,65750 Kč |

