Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD224S-05EI

DigiKey Part Number
5943-MD224S-05EI-ND
Manufacturer
Manufacturer Product Number
MD224S-05EI
Description
DC/DC,2W,24V IN,5V OUT,3KV,
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.1mm x 10.0mm)
Control Features
Enable, Active High
Approval Agency
CE, cURus, UKCA
Standard Number
62368
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
581,97600 Kč409,88 Kč
1080,65300 Kč806,53 Kč
2578,92720 Kč1 973,18 Kč
5077,64640 Kč3 882,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč