

MD205S-24BI | |
|---|---|
DigiKey Part Number | 5943-MD205S-24BI-ND |
Manufacturer | |
Manufacturer Product Number | MD205S-24BI |
Description | DC/DC,2W,5V IN,24V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 5 | 81,22600 Kč | 406,13 Kč |
| 10 | 79,91600 Kč | 799,16 Kč |
| 25 | 78,20560 Kč | 1 955,14 Kč |
| 50 | 76,93640 Kč | 3 846,82 Kč |
| 100 | 75,68600 Kč | 7 568,60 Kč |
| 250 | 74,06520 Kč | 18 516,30 Kč |
| 500 | 72,85928 Kč | 36 429,64 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |


