Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
MicroPower Direct: Reliable, High-Efficiency Power Solutions for Industrial Applications

MD112S-12B

DigiKey Part Number
5943-MD112S-12B-ND
Manufacturer
Manufacturer Product Number
MD112S-12B
Description
DC/DC,1W,12V IN,12V OUT,3KV,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Through Hole
Size / Dimension
0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm)
Control Features
Enable, Active High
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
558,96200 Kč294,81 Kč
1058,01700 Kč580,17 Kč
2556,77000 Kč1 419,25 Kč
5055,85460 Kč2 792,73 Kč
10054,94760 Kč5 494,76 Kč
25053,77168 Kč13 442,92 Kč
50052,89648 Kč26 448,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč